807-020-560-212

Heilind Number:EDA807-020-560-212
Manufacturer:EDAC
Manufacturer Number:807-020-560-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-020-560-212
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-020-560-212

Detailed Description

Upgrade your connections with our High Temp Card Edge Connector, featuring a vibrant green hue for easy identification. Designed for reliable performance, it boasts a 5A amperage capacity and durable UL 94V-0 Diallyl Phthalate housing material. With two rows of copper alloy contacts and a pitch of .156 inches, this connector offers seamless connectivity for your PCB needs. Its straight mount orientation and 20 positions ensure a secure fit, while its wide operating temperature range of -40 to 105°C guarantees functionality in various environments. Ideal for professional and DIY projects alike, this connector is a must-have in any toolbox.