807-021-401-101

Heilind Number:EDA807-021-401-101
Manufacturer:EDAC
Manufacturer Number:807-021-401-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-021-401-101
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-021-401-101

Detailed Description

Introducing our High Temp Card Edge Connector, the ideal solution for reliable and durable board-to-board PCB connections. Featuring a vibrant green housing made from UL 94V-0 Diallyl Phthalate, this connector is not only visually striking but also meets stringent safety standards. With a single row design and 21 positions, it offers efficient connectivity in compact spaces. The copper alloy contact material ensures high conductivity, while the .156-inch pitch and .2-inch row spacing allow for easy installation. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for applications requiring rugged performance. Trust in the quality and longevity of our Card Edge Connector for all your high-temperature PCB connection needs.