807-021-401-102

Heilind Number:EDA807-021-401-102
Manufacturer:EDAC
Manufacturer Number:807-021-401-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-021-401-102
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-021-401-102

Detailed Description

Introducing our High Temp Card Edge Connector, the perfect solution for ensuring reliable and secure connections in high-temperature environments. Designed for efficiency and durability, this connector features a vibrant green color for easy identification. With a 5A amperage rating and UL 94V-0 Diallyl Phthalate housing material, it guarantees safety and performance. Its single-row design, Copper Alloy contact material, and .156-inch pitch offer seamless connectivity with a total of 21 positions. The straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications. Trust in the quality and precision of this essential component, categorized under Products, Connectors, PCB Connectors, Board To Board PCB Connectors, and Card Edge Connectors. Elevate your connection solutions with our High Temp Card Edge Connector.