807-021-401-103

Heilind Number:EDA807-021-401-103
Manufacturer:EDAC
Manufacturer Number:807-021-401-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-021-401-103
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-021-401-103

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector, featuring a vibrant green housing made of UL 94V-0 Diallyl Phthalate for superior durability. This single-row connector boasts 21 positions, each meticulously crafted with copper alloy contacts for reliable performance. With a pitch of .156 inches and row spacing of .2 inches, it offers precise and secure connections. Rated for an amperage of 5A and operating temperature range of -40 to 105°C, it's ideal for high-performance applications. Whether you're designing industrial machinery or telecommunications equipment, this straight-mount connector ensures seamless and efficient board-to-board connections. Join the future of connectivity with our innovative Card Edge Connector.