807-021-401-104

Heilind Number:EDA807-021-401-104
Manufacturer:EDAC
Manufacturer Number:807-021-401-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-021-401-104
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-021-401-104

Detailed Description

Introducing our High Temp Card Edge Connector, designed for reliable performance in demanding industrial environments. This essential component features a vibrant Green color for easy identification, with a single row layout housing 21 positions. Engineered for optimal conductivity, the contact material is high-quality Copper Alloy, ensuring secure connections. The housing, made of UL 94V-0 Diallyl Phthalate, guarantees durability and safety compliance. With a pitch of .156 inches and row spacing of .2 inches, this connector offers precise alignment on PCBs. Its straight mount orientation facilitates seamless installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for high-temperature applications. Trust in its performance and quality, as it meets the stringent standards for Products, Connectors, PCB Connectors, Board To Board PCB Connectors, and Card Edge Connectors. Elevate your connectivity solutions with our High Temp Card Edge Connector.