807-021-401-107

Heilind Number:EDA807-021-401-107
Manufacturer:EDAC
Manufacturer Number:807-021-401-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-021-401-107
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-021-401-107

Detailed Description

Introducing our High Temp Card Edge Connector, the ideal solution for seamless board-to-board PCB connections in high-temperature environments. With a vibrant green housing made of UL 94V-0 Diallyl Phthalate, this connector ensures both durability and safety. Featuring a single row design with 21 positions, it offers efficient connectivity for your electronic devices. The contact material, crafted from Copper Alloy, guarantees reliable performance. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is achieved with ease. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for industrial and commercial applications. Upgrade your PCB connections with our High Temp Card Edge Connector and experience exceptional quality and performance.