807-021-401-112

Heilind Number:EDA807-021-401-112
Manufacturer:EDAC
Manufacturer Number:807-021-401-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-021-401-112
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-021-401-112

Detailed Description

Introducing our high-performance High Temp Card Edge Connector, a vital component for seamless PCB connectivity in demanding environments. Designed for reliability under extreme conditions, this connector features a tough housing made of UL 94V-0 Diallyl Phthalate, ensuring robust protection against heat and mechanical stress. With a single row configuration and 21 positions, it offers efficient board-to-board connectivity in a compact form factor. The contact material, Copper Alloy, guarantees optimal conductivity and durability. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for industrial, automotive, and aerospace applications where reliability is paramount. Trust in the superior quality and performance of our Green Card Edge Connector for your critical electronic systems.