807-021-405-101

Heilind Number:EDA807-021-405-101
Manufacturer:EDAC
Manufacturer Number:807-021-405-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-021-405-101
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-021-405-101

Detailed Description

Introducing our 807-021-405-101 High Temp Card Edge Connector, the ultimate solution for reliable and high-performance board-to-board PCB connectivity. Featuring a vibrant green housing made of UL 94V-0 Diallyl Phthalate, this connector is not only visually striking but also ensures maximum safety and durability. With a single row design and 21 positions, it offers seamless integration for your PCB assembly needs. The copper alloy contact material guarantees excellent conductivity, while the .156-inch pitch and .2-inch row spacing provide precise alignment. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is perfect for demanding industrial applications. Trust in the quality and innovation of our connectors to elevate your electronic systems to the next level.