807-021-405-102

Heilind Number:EDA807-021-405-102
Manufacturer:EDAC
Manufacturer Number:807-021-405-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-021-405-102
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-021-405-102

Detailed Description

Upgrade your electronic connections with our High Temp Card Edge Connector, designed for reliability in demanding environments. Featuring a vibrant Green color for easy identification, this connector offers a secure fit for 21 positions with a single row layout. The housing is constructed from UL 94V-0 Diallyl Phthalate, ensuring flame resistance and durability. Each contact is made from high-quality Copper Alloy, capable of handling up to 5A of current. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is guaranteed. Suitable for a wide range of applications, this connector operates flawlessly in temperatures ranging from -40 to 105°C. Trust in its straight mount orientation for seamless installation, making it an essential component in your PCB assembly. Explore our full range of connectors for even more reliable interconnect solutions.