807-021-405-103

Heilind Number:EDA807-021-405-103
Manufacturer:EDAC
Manufacturer Number:807-021-405-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-021-405-103
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-021-405-103

Detailed Description

Introducing our high-performance High Temp Card Edge Connector, designed for reliable and durable board-to-board connections in demanding environments. Featuring a vibrant green housing made of UL 94V-0 Diallyl Phthalate, this connector ensures both safety and performance. With a single row layout and 21 positions, it offers ample connectivity options for your PCB assemblies. The contact material, crafted from Copper Alloy, guarantees efficient signal transmission. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for applications requiring high temperature resistance. Its .156-inch pitch and .2-inch row spacing provide precise and secure mating with compatible devices. Trust in the quality and dependability of our Card Edge Connector for seamless integration into your electronic systems.