807-021-405-104

Heilind Number:EDA807-021-405-104
Manufacturer:EDAC
Manufacturer Number:807-021-405-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-021-405-104
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-021-405-104

Detailed Description

Introducing our high-performance Green High Temp Card Edge Connector, SKU 807-021-405-104, designed for reliable and efficient board-to-board connectivity in demanding environments. With a robust UL 94V-0 Diallyl Phthalate housing, this connector ensures exceptional durability and heat resistance, making it ideal for applications requiring high temperature operation. The Copper Alloy contacts are optimized for secure and low-resistance connections, while the .156" pitch and .2" row spacing allow for precise and efficient mating. Featuring a single row layout with 21 positions, it offers versatility for various PCB designs. The straight mount orientation facilitates easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable solution for critical electronic systems. Trust in its superior quality and performance for your next project. Find it in our extensive range of PCB connectors under the Card Edge Connectors category.