807-021-405-107

Heilind Number:EDA807-021-405-107
Manufacturer:EDAC
Manufacturer Number:807-021-405-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-021-405-107
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-021-405-107

Detailed Description

Introducing our High Temp Card Edge Connector, designed for reliable and high-performance connections in demanding environments. Featuring a vibrant green housing made of UL 94V-0 Diallyl Phthalate, this connector ensures both durability and safety. With a single row configuration and 21 positions, it offers ample connectivity options for your PCB applications. The copper alloy contacts and .156-inch pitch guarantee efficient signal transmission, while the 5A amperage rating caters to power-intensive devices. Its straight mount orientation and .2-inch row spacing make installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a perfect choice for industries requiring robust and dependable connectivity solutions. Explore more of our innovative products in the Connectors category.