807-021-405-108

Heilind Number:EDA807-021-405-108
Manufacturer:EDAC
Manufacturer Number:807-021-405-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-021-405-108
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-021-405-108

Detailed Description

Introducing our high-performance High Temp Card Edge Connector, perfect for demanding applications where reliability is key. Designed to withstand extreme temperatures ranging from -40 to 105°C, this connector ensures optimal performance in even the harshest environments. The UL 94V-0 Diallyl Phthalate housing material provides exceptional durability and fire resistance, while the copper alloy contact material guarantees reliable conductivity. With a pitch of .156 inches and 21 positions, this connector offers seamless connectivity for your PCB assembly needs. Its straight mount orientation and single row design make installation a breeze. Trust in the quality and longevity of our Green Card Edge Connector, an essential component for your electronic projects.