807-021-405-112

Heilind Number:EDA807-021-405-112
Manufacturer:EDAC
Manufacturer Number:807-021-405-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-021-405-112
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-021-405-112

Detailed Description

Introducing our High Temp Card Edge Connector, the ideal solution for reliable and durable board-to-board PCB connections in high-temperature environments. Featuring a vibrant green housing made from UL 94V-0 Diallyl Phthalate, this connector ensures superior heat resistance and safety. Its single row design with 21 positions and a pitch of .156 inches offers precise and efficient connectivity. Crafted with copper alloy contacts, it guarantees optimal conductivity and longevity. With a straight mount orientation and a row spacing of .2 inches, installation is quick and easy. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for demanding industrial applications. Trust in its quality and performance for seamless electronic connections.