807-021-421-102

Heilind Number:EDA807-021-421-102
Manufacturer:EDAC
Manufacturer Number:807-021-421-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-021-421-102
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-021-421-102

Detailed Description

Introducing our high temperature Card Edge Connector, designed for reliable performance in demanding environments. This green connector features a single row layout with 21 positions, perfect for seamless board-to-board PCB connections. With a pitch of .156 inches and row spacing of .2 inches, it ensures precise alignment and connectivity. The housing material, UL 94V-0 Diallyl Phthalate, offers exceptional heat resistance and durability. Crafted with copper alloy contacts, it guarantees efficient power transmission at an amperage of 5A. Its straight mount orientation makes installation easy, while its wide operating temperature range of -40 to 105°C ensures dependable functionality in extreme conditions. Trust in this connector for your critical electronic applications, where performance and durability are paramount.