807-021-421-104

Heilind Number:EDA807-021-421-104
Manufacturer:EDAC
Manufacturer Number:807-021-421-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-021-421-104
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-021-421-104

Detailed Description

Introducing our high-performance High Temp Card Edge Connector, designed for demanding applications where reliable connectivity is essential. This green connector, with a single row and 21 positions, is engineered for optimal performance. Its copper alloy contacts ensure secure and efficient transmission, while the UL 94V-0 Diallyl Phthalate housing provides durability and resistance to high temperatures. With a pitch of .156 inches and row spacing of .2 inches, it offers precise and stable connections on PCBs. Operating seamlessly in a wide temperature range from -40 to 105 °C, this connector is ideal for harsh environments. Its straight mount orientation makes installation easy and efficient. Trust in this connector for seamless board-to-board connections in your next project. A must-have in the arsenal of any electronics enthusiast or professional.