807-021-421-107

Heilind Number:EDA807-021-421-107
Manufacturer:EDAC
Manufacturer Number:807-021-421-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-021-421-107
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-021-421-107

Detailed Description

Upgrade your PCB connections with our High Temp Card Edge Connector. Designed for durability and performance, this connector features 21 positions in a single row, making it ideal for various applications. The green housing, made of UL 94V-0 Diallyl Phthalate, ensures safety and reliability even in high-temperature environments. Each contact is crafted from copper alloy for optimal conductivity. With a pitch of .156 inches and row spacing of .2 inches, this connector offers seamless integration onto your board. Its straight mount orientation and operating temperature range of -40 to 105°C provide flexibility for installation in any setup. Trust in this connector for secure and efficient connections in your electronic projects. Upgrade to the 807-021-421-107 for high-performance PCB connectivity.