807-021-421-108

Heilind Number:EDA807-021-421-108
Manufacturer:EDAC
Manufacturer Number:807-021-421-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-021-421-108
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-021-421-108

Detailed Description

Upgrade your high temperature electronic systems with our High Temp Card Edge Connector. Designed for reliability in extreme environments, this connector is essential for ensuring seamless communication and power transfer. With a vibrant green color and a single row configuration, it stands out on your PCB while offering 21 positions for versatile connectivity. The UL 94V-0 Diallyl Phthalate housing material and copper alloy contacts guarantee durability and conductivity, even in harsh conditions. Its .156-inch pitch and .2-inch row spacing provide efficient signal transmission. Engineered for straight mount orientation, it ensures easy and secure installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for industrial, automotive, and aerospace applications. Trust in our commitment to quality and performance.