807-021-421-112

Heilind Number:EDA807-021-421-112
Manufacturer:EDAC
Manufacturer Number:807-021-421-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-021-421-112
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-021-421-112

Detailed Description

Introducing our high-performance High Temp Card Edge Connector, designed for uncompromising reliability in demanding applications. Featuring a sleek green housing made of UL 94V-0 Diallyl Phthalate, this connector is engineered to withstand extreme temperatures ranging from -40 to 105 °C without sacrificing performance. With a single row layout, it offers 21 positions for seamless connectivity. The contact material is crafted from durable Copper Alloy, ensuring optimal conductivity. The .156-inch pitch and .2-inch row spacing provide precise alignment on the PCB. Its straight mount orientation facilitates easy installation. Trust in this connector for efficient and secure board-to-board connections in your next project.