807-021-425-102

Heilind Number:EDA807-021-425-102
Manufacturer:EDAC
Manufacturer Number:807-021-425-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-021-425-102
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-021-425-102

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connector ( 807-021-425-102). Designed for high-performance applications, this green connector boasts a robust amperage rating of 5 A, ensuring reliable power transmission. Its housing material, UL 94V-0 Diallyl Phthalate, guarantees exceptional durability and flame resistance. With a single row configuration and 21 positions, it offers seamless integration on your circuit board. The copper alloy contact material provides superior conductivity, while the .156-inch pitch and .2-inch row spacing allow for efficient signal transfer. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for demanding environments. Trust in its straight mount orientation for easy installation. Explore our wide range of connectors under the PCB Connectors category to find the perfect fit for your project.