807-021-425-103

Heilind Number:EDA807-021-425-103
Manufacturer:EDAC
Manufacturer Number:807-021-425-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-021-425-103
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-021-425-103

Detailed Description

Introducing our 807-021-425-103 High Temp Card Edge Connector, a must-have component for high-performance electronics. Designed with precision and durability in mind, this green connector boasts a single row of 21 positions, perfect for seamless board-to-board PCB connections. Crafted from UL 94V-0 Diallyl Phthalate housing material and featuring copper alloy contacts, it guarantees reliable conductivity even in extreme environments. With a pitch of .156 inches and row spacing of .2 inches, installation is a breeze. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for industrial and commercial applications where reliability is paramount. Trust in our connector to deliver uncompromising performance and longevity in every use. Elevate your electronic systems with the best, choose our High Temp Card Edge Connector.