807-021-425-104

Heilind Number:EDA807-021-425-104
Manufacturer:EDAC
Manufacturer Number:807-021-425-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-021-425-104
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-021-425-104

Detailed Description

Introducing our high-performing High Temp Card Edge Connector, designed for reliable and durable connections in demanding environments. Crafted with precision using UL 94V-0 Diallyl Phthalate housing material, this connector ensures safety and longevity. Its single row design with 21 positions allows for streamlined connectivity, while the copper alloy contact material guarantees efficient signal transmission. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is achieved. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for industrial applications where high temperatures are common. Trust in the quality and performance of our Green Card Edge Connector for your PCB connectivity needs.