807-021-425-107

Heilind Number:EDA807-021-425-107
Manufacturer:EDAC
Manufacturer Number:807-021-425-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-021-425-107
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-021-425-107

Detailed Description

Introducing our High Temp Card Edge Connector, designed for reliable and efficient board-to-board PCB connections in high-temperature environments. This essential component features a durable housing made from UL 94V-0 Diallyl Phthalate, ensuring superior heat resistance and safety. With a single row configuration and 21 positions, it offers seamless connectivity for your electronic devices. Crafted with precision, the connector boasts copper alloy contacts for optimal conductivity. The .156-inch pitch and .2-inch row spacing guarantee precise alignment during assembly. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for industrial and automotive applications where performance under extreme conditions is paramount. Trust in the quality and durability of our Card Edge Connector for seamless and secure connections in your PCB designs.