807-021-425-108

Heilind Number:EDA807-021-425-108
Manufacturer:EDAC
Manufacturer Number:807-021-425-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-021-425-108
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-021-425-108

Detailed Description

Introducing our High Temp Card Edge Connector, the ultimate solution for reliable and efficient printed circuit board (PCB) connectivity. Designed for optimal performance in high-temperature environments, this connector features a durable housing made of UL 94V-0 Diallyl Phthalate and copper alloy contacts, ensuring secure and stable connections. With a pitch of .156 inches and 21 positions in a single row, it provides ample space for seamless board-to-board connections. The straight mount orientation and compact design make installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for industrial applications where durability and performance are paramount. Trust in the quality and reliability of our High Temp Card Edge Connector for all your PCB connectivity needs.