807-021-425-112

Heilind Number:EDA807-021-425-112
Manufacturer:EDAC
Manufacturer Number:807-021-425-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-021-425-112
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-021-425-112

Detailed Description

Introducing our High Temp Card Edge Connector, a reliable and durable solution for your PCB connectivity needs. Designed for high temperature environments, this connector boasts a robust construction with a housing made of UL 94V-0 Diallyl Phthalate and copper alloy contacts, ensuring optimal performance even in the most demanding conditions. With a single row layout and 21 positions, it offers seamless connectivity for your circuit boards. The .156 inch pitch and .2 inch row spacing provide efficient signal transmission, while the straight mount orientation allows for easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for industrial applications where reliability is paramount. Upgrade your PCB connections with our High Temp Card Edge Connector and experience unparalleled performance and durability.