807-021-427-101

Heilind Number:EDA807-021-427-101
Manufacturer:EDAC
Manufacturer Number:807-021-427-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-021-427-101
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-021-427-101

Detailed Description

Introducing our High Temp Card Edge Connector, specifically designed for reliable and efficient board-to-board PCB connections. This essential component features a vibrant green housing made of UL 94V-0 Diallyl Phthalate, ensuring both durability and safety. With a single row layout and a total of 21 positions, it offers streamlined connectivity for your electronic devices. The contact material, composed of Copper Alloy, guarantees optimal conductivity. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for high-performance applications where heat resistance is paramount. Its straight mount orientation and a pitch of .156 inches, with a row spacing of .2 inches, allow for easy installation and maintenance. Trust in the quality and reliability of our High Temp Card Edge Connector for seamless and secure PCB connections.