807-021-427-102

Heilind Number:EDA807-021-427-102
Manufacturer:EDAC
Manufacturer Number:807-021-427-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-021-427-102
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-021-427-102

Detailed Description

Introducing our High Temp Card Edge Connector, designed for reliable and high-performance connectivity in demanding industrial environments. Featuring a vibrant green housing made of UL 94V-0 Diallyl Phthalate, this connector ensures optimal safety and durability. Its single row configuration with 21 copper alloy contact positions guarantees seamless communication between printed circuit boards. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is achieved for efficient data transmission. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for applications requiring robust performance under extreme conditions. Trust in the quality and reliability of our Card Edge Connector for your connectivity needs.