807-021-427-103

Heilind Number:EDA807-021-427-103
Manufacturer:EDAC
Manufacturer Number:807-021-427-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-021-427-103
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-021-427-103

Detailed Description

Introducing our 807-021-427-103 High Temp Card Edge Connector, a reliable and high-performance solution for your PCB connectivity needs. Designed with a green housing made of UL 94V-0 Diallyl Phthalate, this connector can withstand even the most demanding operating environments. With a single row layout and 21 positions, it offers seamless connectivity for your electronic components. The contact material, copper alloy, ensures optimal signal transmission and durability. Featuring a pitch of .156 inches and row spacing of .2 inches, precise and secure connections are guaranteed. With an amperage rating of 5A and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications. Whether for industrial machinery, telecommunications, or consumer electronics, trust in the quality and performance of our High Temp Card Edge Connector. Elevate your PCB connectivity with this essential component.