807-021-427-104

Heilind Number:EDA807-021-427-104
Manufacturer:EDAC
Manufacturer Number:807-021-427-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-021-427-104
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-021-427-104

Detailed Description

Introducing our High Temp Card Edge Connector, the ultimate solution for your PCB connectivity needs. Designed for reliability in even the most demanding environments, this connector features a durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts capable of handling up to 5A of current. With 21 positions in a single row configuration, it offers seamless connectivity for your electronic devices. The .156-inch pitch and .2-inch row spacing ensure easy integration into your PCB layout. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for industrial, automotive, and aerospace applications. Trust in its straight mount orientation for secure and stable connections. Upgrade your PCB assembly with this high-performance Card Edge Connector.