807-021-427-107

Heilind Number:EDA807-021-427-107
Manufacturer:EDAC
Manufacturer Number:807-021-427-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-021-427-107
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-021-427-107

Detailed Description

Introducing our High Temp Card Edge Connector, designed for reliable and secure connections in demanding environments. Featuring a vibrant green housing made of UL 94V-0 Diallyl Phthalate, this connector is not only durable but also flame-resistant. With a single row layout and 21 positions, it offers ample connectivity for various applications. The contact material, crafted from Copper Alloy, ensures optimal conductivity. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for high-temperature settings. Its .156-inch pitch and .2-inch row spacing allow for easy integration into PCB setups. Whether for industrial machinery or electronic devices, trust in the performance and longevity of our High Temp Card Edge Connector.