807-021-427-108

Heilind Number:EDA807-021-427-108
Manufacturer:EDAC
Manufacturer Number:807-021-427-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-021-427-108
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-021-427-108

Detailed Description

Introducing our High Temp Card Edge Connector, designed for reliable and efficient board-to-board PCB connections in high-temperature environments. With a vibrant green housing made of UL 94V-0 Diallyl Phthalate, this connector offers exceptional heat resistance and durability. Featuring a single row with 21 positions and a pitch of .156 inches, it ensures precise and secure connections. The contact material, Copper Alloy, guarantees optimal conductivity and longevity. With a straight mount orientation and a wide operating temperature range of -40 to 105°C, this connector is ideal for a wide range of applications in industries such as telecommunications, automotive, and industrial machinery. Trust in the quality and performance of our High Temp Card Edge Connector for your next PCB assembly project.