807-021-427-112

Heilind Number:EDA807-021-427-112
Manufacturer:EDAC
Manufacturer Number:807-021-427-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-021-427-112
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-021-427-112

Detailed Description

Introducing our high-performance 807-021-427-112 High Temp Card Edge Connector, designed for reliable connectivity in demanding environments. Featuring a vibrant green color, this connector offers a single row configuration with 21 positions, making it ideal for various PCB applications. With a robust housing material of UL 94V-0 Diallyl Phthalate and contact material of Copper Alloy, it ensures durability and longevity. The .156-inch pitch and .2-inch row spacing provide precise alignment, while the straight mount orientation facilitates easy installation. Operating efficiently in a wide temperature range from -40 to 105 °C, this connector is perfect for industrial and commercial use. Elevate your PCB connectivity with the superior performance of our Card Edge Connector.