807-021-431-101

Heilind Number:EDA807-021-431-101
Manufacturer:EDAC
Manufacturer Number:807-021-431-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-021-431-101
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-021-431-101

Detailed Description

Introducing our High Temp Card Edge Connector, specifically designed for reliable and durable performance in demanding industrial environments. Featuring a vibrant green housing made of UL 94V-0 Diallyl Phthalate, this connector ensures both high-temperature resistance and flame retardancy. With a single row configuration and a pitch of .156 inches, it offers seamless connectivity for your PCB applications. The 21 copper alloy contacts provide efficient power transmission, with a maximum amperage of 5A. Perfect for board-to-board connections, this connector guarantees secure and stable data transfer. Its straight mount orientation and compact design make installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is ideal for use in a wide range of industrial settings. Trust in the quality and performance of our High Temp Card Edge Connector for your connectivity needs.