807-021-431-103

Heilind Number:EDA807-021-431-103
Manufacturer:EDAC
Manufacturer Number:807-021-431-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-021-431-103
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-021-431-103

Detailed Description

Introducing our High Temp Card Edge Connector, designed for unparalleled performance in demanding environments. This essential component features a vibrant Green housing made of UL 94V-0 Diallyl Phthalate, ensuring exceptional durability and safety. With a single row layout and 21 positions, it offers seamless connectivity for your electronic devices. The contact material, crafted from Copper Alloy, guarantees reliable conductivity. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for high-temperature applications. Its .156-inch pitch and .2-inch row spacing provide precise alignment, while the Straight mount orientation simplifies installation. Trust in this connector for efficient and dependable board-to-board communication in your PCB designs.