807-021-431-108

Heilind Number:EDA807-021-431-108
Manufacturer:EDAC
Manufacturer Number:807-021-431-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-021-431-108
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-021-431-108

Detailed Description

Introducing our High Temp Card Edge Connector, the ultimate solution for reliable and efficient PCB connectivity in demanding industrial environments. Designed for high temperature applications, this connector features a durable UL 94V-0 Diallyl Phthalate housing that ensures optimal performance even in extreme conditions. The copper alloy contact material guarantees secure and stable connections, while the .156 inch pitch and .2 inch row spacing provide precise alignment. With 21 positions in a single row configuration, this connector offers ample connectivity options. Its straight mount orientation simplifies installation, and with an operating temperature range of -40 to 105°C, it is suitable for a wide range of applications. Trust in the quality and durability of our High Temp Card Edge Connector for seamless board-to-board connectivity.