807-021-431-112

Heilind Number:EDA807-021-431-112
Manufacturer:EDAC
Manufacturer Number:807-021-431-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-021-431-112
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-021-431-112

Detailed Description

Introducing our cutting-edge High Temp Card Edge Connector, meticulously engineered for optimal performance in demanding environments. Crafted from durable UL 94V-0 Diallyl Phthalate housing material, this connector is designed to withstand extreme temperatures ranging from -40 to 105°C without compromising on reliability. With a single row configuration and 21 positions, it offers seamless connectivity for your PCB applications. The copper alloy contact material ensures efficient power transmission, while the .156-inch pitch and .2-inch row spacing allow for precise alignment. Whether you're working on industrial machinery or aerospace systems, this green-colored connector guarantees secure and efficient board-to-board connections. Trust in its 5A amperage rating and straight mount orientation for consistent performance in the most challenging conditions. Upgrade to our High Temp Card Edge Connector and experience unparalleled quality in your electronic assemblies.