807-021-441-101

Heilind Number:EDA807-021-441-101
Manufacturer:EDAC
Manufacturer Number:807-021-441-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-021-441-101
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-021-441-101

Detailed Description

Introducing our High Temp Card Edge Connector, the ultimate solution for reliable and high-performance PCB connectivity. Designed for demanding industrial applications, this connector features a robust housing made of UL 94V-0 Diallyl Phthalate, ensuring exceptional durability and resistance to high temperatures. With a single row configuration and 21 positions, it offers seamless board-to-board connectivity with a pitch of .156 inches and row spacing of .2 inches. Crafted with precision, the contacts are made of copper alloy for optimal conductivity. Operating smoothly in a wide temperature range from -40 to 105°C, this connector guarantees uninterrupted performance even in harsh environments. Trust in our green-colored High Temp Card Edge Connector for secure and efficient electronic connections in your projects.