807-021-441-104

Heilind Number:EDA807-021-441-104
Manufacturer:EDAC
Manufacturer Number:807-021-441-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-021-441-104
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-021-441-104

Detailed Description

Introducing our high-performance High Temp Card Edge Connector, designed for reliable and durable board-to-board PCB connections. Featuring a vibrant green housing made of UL 94V-0 Diallyl Phthalate, this connector ensures both visual appeal and superior flame resistance. With a single row configuration and 21 positions, it offers ample connectivity for various applications. The contact material, crafted from Copper Alloy, guarantees excellent conductivity and signal integrity. Operating flawlessly in extreme temperatures ranging from -40 to 105°C, this connector is ideal for demanding industrial environments. Its straight mount orientation and .156-inch pitch provide easy installation and precise alignment. Trust in the quality and performance of our Card Edge Connector for seamless and efficient PCB connectivity.