807-021-441-108

Heilind Number:EDA807-021-441-108
Manufacturer:EDAC
Manufacturer Number:807-021-441-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-021-441-108
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-021-441-108

Detailed Description

Introducing our High Temp Card Edge Connector, the perfect solution for reliable and durable board-to-board PCB connections in high-temperature environments. Designed for maximum performance, this green connector features a single row layout with 21 positions, ensuring seamless connectivity in compact spaces. With a pitch of .156 inches and row spacing of .2 inches, installation is quick and easy. The housing material, UL 94V-0 Diallyl Phthalate, guarantees the highest level of safety and compliance. Crafted with copper alloy contacts, this connector offers superior conductivity and longevity. Its straight mount orientation allows for versatile application. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of industrial and electronic projects. Upgrade to our High Temp Card Edge Connector today and experience unparalleled performance and reliability.