807-021-445-101

Heilind Number:EDA807-021-445-101
Manufacturer:EDAC
Manufacturer Number:807-021-445-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-021-445-101
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-021-445-101

Detailed Description

Introducing our High Temp Card Edge Connector, designed for reliable performance in extreme environments. Featuring a sleek green housing made of UL 94V-0 Diallyl Phthalate, this connector is not only durable but also flame-resistant. With a single row layout and 21 positions, it allows for seamless board-to-board connections with a pitch of .156 inches and row spacing of .2 inches. The contact material, crafted from high-quality copper alloy, ensures optimal conductivity. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is ideal for industrial and automotive applications where reliability is paramount. Trust in our product to deliver consistent and efficient performance, even in the harshest conditions. Elevate your connectivity solutions with our High Temp Card Edge Connector.