807-021-445-102

Heilind Number:EDA807-021-445-102
Manufacturer:EDAC
Manufacturer Number:807-021-445-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-021-445-102
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-021-445-102

Detailed Description

Introducing the 807-021-445-102 High Temp Card Edge Connector, a reliable and durable solution for your PCB connectivity needs. Featuring a sleek and professional green housing made of UL 94V-0 Diallyl Phthalate, this connector is designed to withstand high temperatures and harsh operating environments with ease. The copper alloy contact material ensures optimal conductivity, while the 5A amperage rating guarantees reliable power transmission. With a single row layout and 21 positions, it offers seamless board-to-board connectivity. The .156-inch pitch and .2-inch row spacing provide precise alignment, while the straight mount orientation simplifies installation. Meeting stringent quality standards, this connector is perfect for a wide range of applications in industries such as telecommunications, automotive, and industrial electronics. Trust in the 807-021-445-102 for exceptional performance even in extreme temperature conditions, with an operating range of -40 to 105°C. Elevate your PCB assembly with this cutting-edge connector, a vital component in the world of electronic connectivity.