807-021-445-103

Heilind Number:EDA807-021-445-103
Manufacturer:EDAC
Manufacturer Number:807-021-445-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-021-445-103
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-021-445-103

Detailed Description

Introducing our High Temp Card Edge Connector, the ultimate solution for secure and reliable board-to-board connections in high-temperature environments. Designed for industrial applications, this connector features a durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, ensuring optimal performance under extreme conditions. With a pitch of .156 inches and 21 positions in a single row, it offers seamless connectivity with precise alignment. The connector is rated for an operating temperature range of -40 to 105°C, making it ideal for use in a wide range of industries. Trust in the quality and durability of our High Temp Card Edge Connector for all your critical electronic connections.