807-021-445-104

Heilind Number:EDA807-021-445-104
Manufacturer:EDAC
Manufacturer Number:807-021-445-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-021-445-104
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-021-445-104

Detailed Description

Introducing our High Temp Card Edge Connector, the reliable solution for seamless connections in high-performance electronic devices. Designed for efficiency and durability, this connector features a single row of 21 positions with a pitch of .156 inches, ensuring precise and secure mating. Crafted from UL 94V-0 Diallyl Phthalate housing material and Copper Alloy contact material, it guarantees robust performance even in extreme operating conditions, with an impressive amperage rating of 5 A. The straight mount orientation and row spacing of .2 inches make installation a breeze. Whether you're working on industrial machinery, automotive systems, or telecommunications equipment, this connector is the perfect choice for maintaining signal integrity and power transmission. Trust in its quality construction and wide operating temperature range of -40 to 105 °C for seamless performance in any environment. Elevate your PCB connectivity with this essential component.