807-021-445-107

Heilind Number:EDA807-021-445-107
Manufacturer:EDAC
Manufacturer Number:807-021-445-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-021-445-107
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-021-445-107

Detailed Description

Introducing our High Temp Card Edge Connector, a reliable and durable solution for your PCB connectivity needs. Designed for high temperature environments, this connector ensures stable performance at temperatures ranging from -40 to 105 °C. Featuring a sleek green housing made of UL 94V-0 Diallyl Phthalate, it not only offers superior heat resistance but also meets stringent safety standards. With a single row layout and 21 positions, it provides ample connectivity options for your circuit boards. The copper alloy contacts guarantee excellent conductivity, while the .156-inch pitch and .2-inch row spacing allow for easy installation. Whether you're working on industrial machinery or electronic devices, this connector is perfect for board-to-board connections. Trust in its straight mount orientation for seamless integration into your designs. Upgrade your connectivity solutions with our High Temp Card Edge Connector.