807-021-445-108

Heilind Number:EDA807-021-445-108
Manufacturer:EDAC
Manufacturer Number:807-021-445-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-021-445-108
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-021-445-108

Detailed Description

Introducing our high-temp card edge connector, designed for optimal performance in demanding industrial environments. This essential component features a vibrant green color and is capable of handling up to 5A of current, ensuring reliable power transmission. Its housing is crafted from UL 94V-0 Diallyl Phthalate, guaranteeing exceptional durability and flame resistance. With a single row configuration and 21 positions, this connector offers seamless connectivity for your PCB applications. The copper alloy contact material and .156 inch pitch deliver superior conductivity, while the .2 inch row spacing allows for efficient board-to-board connections. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for projects requiring robust and reliable performance. Shop now and experience the difference in quality and reliability.