807-021-445-112

Heilind Number:EDA807-021-445-112
Manufacturer:EDAC
Manufacturer Number:807-021-445-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-021-445-112
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-021-445-112

Detailed Description

Introducing our High Temp Card Edge Connector, designed for reliable and efficient PCB connections in demanding environments. Featuring a vibrant green housing made of UL 94V-0 rated Diallyl Phthalate, this connector ensures superior heat resistance and durability. With a single row layout and 21 positions, it offers seamless connectivity for your electronic components. The contact material, crafted from high-quality Copper Alloy, guarantees optimal conductivity. The .156-inch pitch and .2-inch row spacing allow for easy integration into your PCB assembly. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for applications requiring high temperature tolerance. Trust in our product to deliver exceptional performance and longevity in your electronic systems.