807-021-447-101

Heilind Number:EDA807-021-447-101
Manufacturer:EDAC
Manufacturer Number:807-021-447-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-021-447-101
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-021-447-101

Detailed Description

Upgrade your PCB connections with our high-performance High Temp Card Edge Connector ( 807-021-447-101). Designed for durability and reliability, this connector features a sleek green housing made of UL 94V-0 Diallyl Phthalate, ensuring it can withstand even the most demanding environments. With a current rating of 5A, copper alloy contacts, and 21 positions on a single row, it provides secure and efficient connectivity. The .156-inch pitch and .2-inch row spacing allow for easy installation, while the straight mount orientation offers versatility in placement. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications in industries such as automotive, aerospace, and telecommunications. Elevate your connectivity solutions with this essential component from our extensive lineup of PCB connectors.