807-021-447-102

Heilind Number:EDA807-021-447-102
Manufacturer:EDAC
Manufacturer Number:807-021-447-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-021-447-102
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-021-447-102

Detailed Description

Introducing our High Temp Card Edge Connector, designed for seamless and reliable board-to-board connections in high-temperature environments. This essential component features a vibrant green housing made of UL 94V-0 Diallyl Phthalate, ensuring both durability and safety. With a single row configuration and 21 positions, it offers ample connectivity for your PCB assembly needs. The contact material, crafted from Copper Alloy, guarantees optimal conductivity. The .156 inch pitch and .2 inch row spacing allow for precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for industrial applications requiring robust performance. Upgrade your connectivity solutions with this top-of-the-line Card Edge Connector.