807-021-447-103

Heilind Number:EDA807-021-447-103
Manufacturer:EDAC
Manufacturer Number:807-021-447-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-021-447-103
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-021-447-103

Detailed Description

Introducing our High Temp Card Edge Connector, the ultimate solution for reliable and high-performance board-to-board connectivity. Designed for demanding applications, this connector features a durable housing made of UL 94V-0 Diallyl Phthalate, ensuring optimal performance even in extreme temperatures ranging from -40 to 105 °C. The copper alloy contact material and 5A amperage rating guarantee secure and efficient power transmission. With a single row layout, 21 positions, and a pitch of .156 inches, it offers seamless integration into your PCB assembly. The vibrant green color adds a touch of visual appeal, while the straight mount orientation simplifies installation. Trust in this essential component for seamless data transmission in industrial and commercial electronics.