807-021-447-112

Heilind Number:EDA807-021-447-112
Manufacturer:EDAC
Manufacturer Number:807-021-447-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-021-447-112
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-021-447-112

Detailed Description

Introducing our High Temp Card Edge Connector, the ultimate solution for reliable and durable board-to-board connections in high-temperature environments. Designed for peak performance, this connector features a robust UL 94V-0 Diallyl Phthalate housing, ensuring superior heat resistance and safety. Its 21 copper alloy contacts, with a 5A amperage rating, guarantee efficient power transmission. With a pitch of .156 inches and row spacing of .2 inches, precise and secure connections are effortlessly achieved. This straight-mount connector is ideal for a variety of applications, offering unparalleled durability and performance in operating temperatures ranging from -40 to 105°C. Trust in the quality and reliability of our Card Edge Connector for seamless connectivity in your PCB designs.